
The Panduit MT150D-Q is a silver cable marker with a stainless steel construction and a cable mount design. It is available in a bulk packaging with 25 units per package. The marker is not radiation hardened and is part of the Pan-Steel series. It measures 1.5 inches in width and weighs 8.08 ounces.
Panduit MT150D-Q technical specifications.
| Color | Silver, Natural |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® |
| Size | 1.5inch |
| Weight | 8.080001oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MT150D-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
