Panduit MT172-C316 technical specifications.
| Package/Case | 316 |
| Color | Silver, Natural |
| Length | 1.72inch |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Steel® |
| Size | 1.72inch |
| Weight | 6.08oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MT172-C316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
