
Panduit's Pan-Steel markers are made from stainless steel and feature a silver finish. They are designed for cable mounting and are available in a 25-pack quantity. The markers are packaged in a roll and have a width of 2.13 inches. They are not radiation hardened and are suitable for general-purpose use.
Panduit MT213D-Q technical specifications.
| Color | Silver, Natural |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | Pan-Steel® |
| Size | 2.13inch |
| Weight | 6.72oz |
| Width | 2.13inch |
| RoHS | Compliant |
No datasheet is available for this part.
