Sign in to ask questions about the Panduit MTM1H-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MTM1H-C technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Height | 0.17inch |
| Length | 23mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 12.000001oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTM1H-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
