
The MTM1H25-C is a stainless steel cable mount with a silver and natural color finish. It has a depth of 10.2mm and a length of 23mm. The mount is designed for screw attachment and is suitable for operating temperatures between -80°C and 538°C.
Sign in to ask questions about the Panduit MTM1H25-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MTM1H25-C technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 10.2mm |
| Height | 0.17inch |
| Length | 23mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 10.880001oz |
| Width | 10.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit MTM1H25-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.