Panduit MTP2H-E6-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 16mm |
| Height | 0.2inch |
| Length | 91.2mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | MTP |
| Weight | 1.385lb |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTP2H-E6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
