
The Panduit MTP2S-E6-C is a 125 nylon cable tie with a natural color and dimensions of 0.12inch in height, 0.5inch in width, and 3inch in length. It is designed for screw mount and is available in quantities of 100 per bag. The cable tie operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit MTP2S-E6-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MTP2S-E6-C technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Height | 0.12inch |
| Length | 3inch |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTP |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTP2S-E6-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.