Sign in to ask questions about the Panduit MTP4S-E10-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MTP4S-E10-C technical specifications.
| Color | Natural |
| Height | 0.12inch |
| Length | 140mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | MTP |
| Weight | 1.13lb |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTP4S-E10-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
