
The Panduit MTP5S-E10-C is a nylon cable tie with a natural color and a length of 171.5mm. It has a screw mount and is designed for use in temperatures ranging from -40°C to 85°C. The cable tie is packaged in bags of 100 units and is made from nylon material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit MTP5S-E10-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MTP5S-E10-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 12.7mm |
| Height | 0.13inch |
| Length | 171.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | MTP |
| Weight | 13.120001oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MTP5S-E10-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
