Panduit N100X075CBT technical specifications.
| Color | White |
| Length | 0.75inch |
| Material | Vinyl |
| Max Operating Temperature | 77°C |
| Min Operating Temperature | 10°C |
| Mount | Cable |
| Package Quantity | 10000 |
| Weight | 6lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit N100X075CBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
