Panduit NE1.5X2WH6-A technical specifications.
| Color | White |
| Depth | 44.5mm |
| Height | 53.8mm |
| Length | 72inch |
| Material | PPO, Polyphenylene, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Series | PANDUCT® Type NE |
| Weight | 1.051lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE1.5X2WH6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
