
The Panduit PANDUCT Type NE is a white cable duct with a width of 1.14inch, a depth of 29mm, and a length of 6foot. It is made of PPO, Polyphenylene material and is mounted via screws. The cable duct is not radiation hardened and is compliant with RoHS regulations. It is available in a package quantity of 1 and weighs 1.56lb.
Sign in to ask questions about the Panduit NE1X4WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NE1X4WH6 technical specifications.
| Color | White |
| Depth | 29mm |
| Height | 4inch |
| Length | 6foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type NE |
| Weight | 1.56lb |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE1X4WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
