
The Panduit PANDUCT Type NE is a white cable duct with a depth of 54.4mm and a length of 6foot. It has a width of 2.14inch and a weight of 1.335lb. The duct is made of PPO, Polyphenylene material and is mounted via screws. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Panduit NE2X2WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NE2X2WH6 technical specifications.
| Color | White |
| Depth | 54.4mm |
| Height | 2inch |
| Length | 6foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type NE |
| Weight | 1.335lb |
| Width | 2.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE2X2WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.