Panduit NE3X3WH6 technical specifications.
| Color | White |
| Height | 3inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type NE |
| Weight | 1.828lb |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE3X3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
