Panduit NE3X5WH6 technical specifications.
| Color | White |
| Depth | 79.8mm |
| Height | 5.01inch |
| Length | 6foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 3.49lb |
| Width | 3.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE3X5WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
