Panduit NE4X2WH6 technical specifications.
| Color | White |
| Height | 2inch |
| Length | 6foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 2lb |
| Width | 4.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE4X2WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.