The Panduit PANDUCT Type NE is a 72inch long cable management component made of PPO and polyvinyl materials. It features a white color and is mounted using screws or adhesive. The component has a weight of 1.57lb and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit NE4X2WH6-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NE4X2WH6-A technical specifications.
| Color | White |
| Depth | 108mm |
| Height | 53.8mm |
| Length | 72inch |
| Material | PPO, Polyphenylene, Polyvinyl |
| Mount | Screw, Adhesive |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type NE |
| Weight | 1.57lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE4X2WH6-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.