Sign in to ask questions about the Panduit NE4X4WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NE4X4WH6 technical specifications.
| Color | White |
| Depth | 105.2mm |
| Height | 4inch |
| Length | 6foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type NE |
| Weight | 2.604lb |
| Width | 4.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE4X4WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
