Panduit NE4X5WH6 technical specifications.
| Color | White |
| Depth | 105.2mm |
| Height | 5inch |
| Length | 1828.8mm |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 4lb |
| Width | 4.14inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NE4X5WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.