Sign in to ask questions about the Panduit NK35MSCBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NK35MSCBL technical specifications.
| Package/Case | Module |
| Depth | 16.3mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Interior Housing Material | ABS |
| Length | 36mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | NetKey® |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK35MSCBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.