
Conn Net Key 3.5mm Phone Jack Coupler F/F ST Panel Mount 1 Port
Panduit NK35MSCWH technical specifications.
| Package/Case | Module |
| Depth | 16.3mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Interior Housing Material | ABS |
| Length | 36mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | NetKey® |
| RoHS | Compliant |
No datasheet is available for this part.