
8-position, 1-port modular jack for cable mounting. Features 8 loaded contacts with copper contacts plated in gold. Constructed with an ABS exterior housing and PC interior housing, this unshielded component has a straight orientation and IDC termination. Operating temperature range is -10°C to 60°C.
Sign in to ask questions about the Panduit NK5E88MWHY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NK5E88MWHY technical specifications.
| Package/Case | Module |
| Color | Beige |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.8mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | White |
| Interior Housing Material | PC |
| Length | 16.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NetKey® |
| Shielding | Unshielded |
| Termination | IDC |
| Weight | 0.4224oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK5E88MWHY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.