Panduit NK6FWHY technical specifications.
| Package/Case | Module |
| Color | White |
| Height | 0.45inch |
| Length | 4.5inch |
| Material | ABS |
| Number of Ports | 6 |
| Series | NetKey® |
| Size | 0.45inch |
| Weight | 1.112oz |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NK6FWHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
