
This Panduit NetKey cable assembly features a 5foot length with RJ45 connectors at each end, gold contact plating, and a 24AWG twisted pair wire construction. The cable is unshielded and available in a white or beige color. It is packaged individually in bulk and suitable for use in Ethernet and modular applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Beige |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Plating | Gold |
| Gender | Male |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NetKey® |
| Shielding | Unshielded |
| Weight | 3.584oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not Compliant |