Panduit NKDLCMZEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Depth | 44mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Beige |
| Interior Housing Material | PC |
| Length | 16.3mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Weight | 0.3328oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKDLCMZEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.