Sign in to ask questions about the Panduit NKSCMZEI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NKSCMZEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Depth | 48.7mm |
| Exterior Housing Material | ABS |
| Gender | Female |
| Housing Color | Beige |
| Interior Housing Material | PC |
| Length | 16.3mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NetKey® |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKSCMZEI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
