Panduit NKSTMEI technical specifications.
| Package/Case | Module |
| Color | Beige |
| Gender | Female |
| Housing Color | Beige |
| Length | 29.6mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetKey® |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NKSTMEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.