
The Panduit PANDUCT Type NNC is a grey cable management component made from PPO, Polyphenylene material. It has a depth of 24.6mm and a height of 0.93inch. The component is mounted via screw and has a packaging of 1 unit in a bag. It weighs 1lb and has dimensions of 6.56foot in length and 0.97inch in width.
Sign in to ask questions about the Panduit NNC25X25LG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NNC25X25LG2 technical specifications.
| Color | Grey |
| Depth | 24.6mm |
| Height | 0.93inch |
| Length | 6.56foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type NNC |
| Weight | 1lb |
| Width | 0.97inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC25X25LG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
