
Slotted wall wire duct, crafted from halogen-free PPO/polyphenylene material, offers a 24.6mm depth and 0.97-inch width for efficient cable management. This light gray duct features a 1.88-inch height and extends to 6.56 feet in length, designed for screw mounting. Operating up to a maximum temperature of 95°C, it is RoHS compliant.
Sign in to ask questions about the Panduit NNC25X50LG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NNC25X50LG2 technical specifications.
| Color | Grey |
| Depth | 24.6mm |
| Height | 1.88inch |
| Length | 6.56foot |
| Material | PPO, Polyphenylene |
| Max Operating Temperature | 95°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type NNC |
| Weight | 1.24lb |
| Width | 0.97inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC25X50LG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
