Panduit NNC37X37WH2 technical specifications.
| Color | White |
| Depth | 37.1mm |
| Height | 35.8mm |
| Length | 2000mm |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 6 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type NNC |
| Weight | 1.845lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC37X37WH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.