Panduit NNC37X50LG2 technical specifications.
| Color | Grey |
| Depth | 37.1mm |
| Height | 1.79inch |
| Length | 6.56foot |
| Material | PPO, Polyphenylene |
| Max Operating Temperature | 95°C |
| Mount | Screw |
| Package Quantity | 2 |
| Series | PANDUCT® |
| Weight | 1.723lb |
| Width | 1.46inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC37X50LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.