
The Panduit PANDUCT Type NNC wire duct is made of PPO, Polyphenylene material and has a white color. It measures 37.1mm in depth and 47.8mm in height, with a length of 78.72 inches. The wire duct is designed for screw mount and is available in a package quantity of 5. It weighs 1.723 pounds.
Panduit NNC37X50WH2 technical specifications.
| Color | White |
| Depth | 37.1mm |
| Height | 47.8mm |
| Length | 78.72inch |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 5 |
| Series | PANDUCT® Type NNC |
| Weight | 1.723lb |
| RoHS | Compliant |
No datasheet is available for this part.