Panduit NNC50X50LG2 technical specifications.
| Color | Grey |
| Height | 1.88inch |
| Length | 6.56foot |
| Material | PPO, Polyphenylene |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type NNC |
| Weight | 2.269lb |
| Width | 1.95inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC50X50LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.