
The Panduit NNC75X75LG2 is a grey wire duct made from PPO material, with a width of 2.94 inches and a weight of 2.88 pounds. It has a maximum operating temperature of 95°C and is designed for screw mounting. The duct is part of the PANDUCT Type NNC series and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit NNC75X75LG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NNC75X75LG2 technical specifications.
| Color | Grey |
| Depth | 74.7mm |
| Height | 2.85inch |
| Length | 6.56foot |
| Material | PPO, Polyphenylene |
| Max Operating Temperature | 95°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type NNC |
| Weight | 2.88lb |
| Width | 2.94inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NNC75X75LG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.