Sign in to ask questions about the Panduit NR1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NR1-C technical specifications.
| Color | Natural, White |
| Length | 9.9mm |
| Material | Nylon |
| Mount | Cable |
| Outside Diameter | 0.435inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | NR1 |
| Weight | 2.56oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit NR1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
