Sign in to ask questions about the Panduit NWSLC-2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit NWSLC-2Y technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| Length | 31.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PanTher™, LabelCore™ |
| Size | 31.8mm |
| Weight | 4.16oz |
| Width | 7.1mm |
| Wire/Cable Diameter | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit NWSLC-2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.