The Pan-Way wall mount cable duct is constructed from polyvinyl material with a beige color. It measures 103.6mm in depth and 50.7mm in height, with a length of 1828.8mm. This cable duct is designed for wall mounting and is suitable for applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit OFCR70OB6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit OFCR70OB6 technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 103.6mm |
| Height | 50.7mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Wall |
| Radiation Hardening | No |
| Series | Pan-Way® |
| RoHS | Compliant |
Download the complete datasheet for Panduit OFCR70OB6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.