The Panduit OMTM-S25-C0 is a nylon cable tie with a black color and dimensions of 22.9mm in depth, 27.6mm in length, and 32.1mm in height. It features a screw mount and is available in packs of 100. The cable tie is made of nylon material, providing durability and resistance to wear and tear.
Sign in to ask questions about the Panduit OMTM-S25-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit OMTM-S25-C0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 22.9mm |
| Height | 32.1mm |
| Length | 27.6mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Weight | 1.555lb |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit OMTM-S25-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.