
Terminals FORK 12-10 STUD SIZE 10
Checking distributor stock and pricing after the page loads.
Panduit P10-10F-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Diameter | 5.59mm |
| Inside Diameter | 3.3mm |
| Insulation | Non-Insulated |
| Length | 19.81mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.2oz |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
