Fork Terminal 10-14AWG Copper 20.7mm Tin Bottle
Checking distributor stock and pricing after the page loads.
Panduit P10-10LF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.79inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.64mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.