
Ring tongue terminal for 10-12 AWG copper wire, featuring a tin-plated copper body and contact for reliable conductivity. This non-insulated, female connector offers a 20.6mm length and 330mm inside diameter, designed for crimp termination. Mounting is free-hanging, with a 0.38-inch width and 0.04-inch thickness. Packaged in bulk, this RoHS compliant component is supplied in quantities of 500.
Panduit P10-10R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.7mm |
| Diameter | 559mm |
| Gender | Female |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 20.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 1.8lb |
| Width | 0.38inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-10R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
