Terminals NON-INSL.RING 12-10 #10
Checking distributor stock and pricing after the page loads.
Panduit P10-10R-Q technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.81inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.04inch |
| Weight | 2oz |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |