
Terminals #10 12-10AWG RING HT
Checking distributor stock and pricing after the page loads.
Panduit P10-10RHT6-DY technical specifications.
| Package Quantity | 500 |
| Series | P10 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |