
Crimp-style ring terminal for 10-12 AWG wire. Features a copper body with nickel plating for durability. Designed for high-temperature applications with a straight, free-hanging mount. Non-insulated construction.
Panduit P10-10RHT6-L technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 9.65mm |
| Diameter | 559mm |
| Features | High Temperature |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.81inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.52oz |
| Width | 9.65mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-10RHT6-L to view detailed technical specifications.
No datasheet is available for this part.