
This copper terminal features a SNAP termination and is designed for use with wire gauges between 10 and 12 AWG. It has a non-insulated body and is made of copper with a tin plating. The terminal measures 10.02mm in length and 8.38mm in width, with a diameter of 559mm and an inside diameter of 330mm. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panduit P10-10SLF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Diameter | 559mm |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 10.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.38mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |