
High-temperature, non-insulated ring terminal for 10-12 AWG wire. Features copper body and contact material with nickel plating. Straight, free-hanging mount orientation. Nickel-plated copper construction ensures durability. Bulk packaged in quantities of 50. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit P10-14RHT6-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit P10-14RHT6-L technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 13.46mm |
| Diameter | 559mm |
| Features | High Temperature |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 4.16oz |
| Width | 13.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-14RHT6-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.