
Yellow, non-insulated ring terminal featuring copper body and contact material with tin plating. Designed for crimp termination, this female component accommodates wire gauges from 10AWG to 12AWG. It offers a length of 24.1mm, a width of 14.7mm, and a depth of 13.2mm, with an inside diameter of 330mm and an overall diameter of 559mm. The terminal is RoHS compliant and suitable for free-hanging mounting.
Panduit P10-56R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.2mm |
| Diameter | 559mm |
| Gender | Female |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 24.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.84oz |
| Width | 14.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-56R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
