Panduit P10-6F-Q technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5.59mm |
| Inside Diameter | 3.3mm |
| Insulation | Non-Insulated |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-6F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.