Female ring tongue terminal for 10-12 AWG copper wire, featuring a tin-plated copper body and contact for enhanced conductivity. This non-insulated, free-hanging terminal has a 19.8mm length and 330mm inside diameter, designed for crimp termination. Constructed from copper with tin plating, it offers a 7.9mm depth and 559mm diameter. RoHS compliant and packaged in bulk quantities of 50.
Panduit P10-6R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Diameter | 559mm |
| Gender | Female |
| Inside Diameter | 330mm |
| Insulation | Non-Insulated |
| Length | 19.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.2oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-6R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
