
Panduit P10-6R-LY technical specifications.
| Package Quantity | 50 |
| Series | P10 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit P10-6R-LY to view detailed technical specifications.
No datasheet is available for this part.